



B65933A0000X033 | |
|---|---|
DigiKey Part Number | 495-5347-ND |
Manufacturer | |
Manufacturer Product Number | B65933A0000X033 |
Description | FERRITE CORE PS M33 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core PS Type Length Width 0.289" (7.35mm) Diameter 0.142" (3.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65933A0000X033 Models |
Category | Supplier Device Package PS 7.35 x 3.6 |
Manufacturer TDK | Material M33 |
Series | Diameter 0.289" (7.35mm) |
Packaging Box | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type PS | Height 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 37,58200 Kč | 375,82 Kč |
| 25 | 32,02560 Kč | 800,64 Kč |
| 50 | 28,18000 Kč | 1 409,00 Kč |
| 100 | 24,60530 Kč | 2 460,53 Kč |
| 250 | 21,17332 Kč | 5 293,33 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |


