
B65933A0000X022 | |
|---|---|
DigiKey Part Number | 495-5346-ND |
Manufacturer | |
Manufacturer Product Number | B65933A0000X022 |
Description | FERRITE CORE PS N22 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N22 Ferrite Core PS Type Length Width 0.289" (7.35mm) Diameter 0.142" (3.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65933A0000X022 Models |
Category | Supplier Device Package PS 7.35 x 3.6 |
Manufacturer TDK | Material N22 |
Series | Diameter 0.289" (7.35mm) |
Packaging Box | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type PS | Height 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 33,59800 Kč | 335,98 Kč |
| 25 | 28,66360 Kč | 716,59 Kč |
| 50 | 25,24760 Kč | 1 262,38 Kč |
| 100 | 22,07760 Kč | 2 207,76 Kč |
| 250 | 18,53304 Kč | 4 633,26 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |


