
B65887E1000J087 | |
|---|---|
DigiKey Part Number | 495-76766-ND |
Manufacturer | |
Manufacturer Product Number | B65887E1000J087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65887E1000J087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.35 |
Manufacturer TDK | Effective Length (le) mm 70.0 |
Series | Effective Area (Ae) mm² 200.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 170.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 14000.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 14 | Height 0.594" (15.10mm) |
Material N87 | Length 1.661" (42.20mm) |
Gap Gapped | Width 0.748" (19.00mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,82000 Kč | 224,82 Kč |
| 10 | 150,38900 Kč | 1 503,89 Kč |
| 25 | 125,60840 Kč | 3 140,21 Kč |
| 60 | 111,53517 Kč | 6 692,11 Kč |
| Unit Price without VAT: | 224,82000 Kč |
|---|---|
| Unit Price with VAT: | 272,03220 Kč |






