



B65887E0250A087 | |
|---|---|
DigiKey Part Number | 495-75914-ND |
Manufacturer | |
Manufacturer Product Number | B65887E0250A087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65887E0250A087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.35 |
Manufacturer TDK | Effective Length (le) mm 70.0 |
Series | Effective Area (Ae) mm² 200.0 |
Packaging Tray | Minimum Core Cross Section (Amin) mm² 170.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 14000.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 14 | Height 0.594" (15.10mm) |
Material N87 | Length 1.661" (42.20mm) |
Gap Gapped | Width 0.748" (19.00mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,28000 Kč | 221,28 Kč |
| 10 | 148,11600 Kč | 1 481,16 Kč |
| 25 | 123,74000 Kč | 3 093,50 Kč |
| 60 | 109,48783 Kč | 6 569,27 Kč |
| Unit Price without VAT: | 221,28000 Kč |
|---|---|
| Unit Price with VAT: | 267,74880 Kč |






