Uncoated N87 Ferrite Core PQ Type 1.598" (40.60mm) Length 1.102" (28.00mm) Width Diameter 0.783" (19.90mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65883A0000R087

DigiKey Part Number
495-77417-ND
Manufacturer
Manufacturer Product Number
B65883A0000R087
Description
FERRITE CORE PQ 4.3UH N87 2PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core PQ Type 1.598" (40.60mm) Length 1.102" (28.00mm) Width Diameter 0.783" (19.90mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65883A0000R087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1680.0
Manufacturer
TDK
Initial Permeability (µi)
2200
Series
Core Factor (ΣI/A) mm⁻¹
0.49
Packaging
Box
Effective Length (le) mm
92.5
Part Status
Active
Effective Area (Ae) mm²
188.3
Core Type
PQ
Minimum Core Cross Section (Amin) mm²
159.9
Supplier Device Package
PQ 40 x 40
Effective Magnetic Volume (Ve) mm³
17430.0
Material
N87
Finish
Uncoated
Inductance Factor (Al)
4.3 µH
Height
0.783" (19.90mm)
Tolerance
-20%, +30%
Length
1.598" (40.60mm)
Gap
Ungapped
Width
1.102" (28.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1188,53000 Kč188,53 Kč
10126,76000 Kč1 267,60 Kč
4594,00267 Kč4 230,12 Kč
9090,69367 Kč8 162,43 Kč
Manufacturers Standard Package
Unit Price without VAT:188,53000 Kč
Unit Price with VAT:228,12130 Kč