
B65881Q0150K095 | |
|---|---|
DigiKey Part Number | 495-B65881Q0150K095-ND |
Manufacturer | |
Manufacturer Product Number | B65881Q0150K095 |
Description | FERRITE CORE PQ 150NH N95 1=2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 1.382" (35.10mm) Length 1.024" (26.00mm) Width Diameter 0.685" (17.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65881Q0150K095 Models |
Category | Initial Permeability (µi) 3000 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.47 |
Series | Effective Length (le) mm 79.7 |
Packaging Bulk | Effective Area (Ae) mm² 171.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 161.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 13650.0 |
Supplier Device Package PQ 35 x 35 | Finish Uncoated |
Material N95 | Height 0.685" (17.40mm) |
Inductance Factor (Al) 150 nH | Length 1.382" (35.10mm) |
Tolerance ±10% | Width 1.024" (26.00mm) |
Gap Distributed Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,94000 Kč | 295,94 Kč |
| 10 | 196,37500 Kč | 1 963,75 Kč |
| 25 | 163,14840 Kč | 4 078,71 Kč |
| 72 | 154,23514 Kč | 11 104,93 Kč |
| Unit Price without VAT: | 295,94000 Kč |
|---|---|
| Unit Price with VAT: | 358,08740 Kč |


