Uncoated N95 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.597" (15.17mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65879Q0100K095

DigiKey Part Number
495-B65879Q0100K095-ND
Manufacturer
Manufacturer Product Number
B65879Q0100K095
Description
FERRITE CORE PQ 100NH N95
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N95 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.597" (15.17mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65879Q0100K095 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
3000
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.441
Series
Effective Length (le) mm
67.8
Packaging
Bulk
Effective Area (Ae) mm²
153.8
Part Status
Active
Minimum Core Cross Section (Amin) mm²
127.5
Core Type
PQ
Effective Magnetic Volume (Ve) mm³
10440.0
Supplier Device Package
PQ 32 x 30
Finish
Uncoated
Material
N95
Height
0.597" (15.17mm)
Inductance Factor (Al)
100 nH
Length
1.260" (32.00mm)
Tolerance
±10%
Width
0.866" (22.00mm)
Gap
Distributed Gapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,97000 Kč169,97 Kč
10114,47600 Kč1 144,76 Kč
2596,07720 Kč2 401,93 Kč
7580,19640 Kč6 014,73 Kč
Manufacturers Standard Package
Unit Price without VAT:169,97000 Kč
Unit Price with VAT:205,66370 Kč