




B65879B0000R095 | |
|---|---|
DigiKey Part Number | 495-75907-ND |
Manufacturer | |
Manufacturer Product Number | B65879B0000R095 |
Description | FERRITE CORE PQ 6.1UH N95 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.597" (15.17mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65879B0000R095 Models |
Category | Effective Permeability (µe) 2140.0 |
Manufacturer TDK | Initial Permeability (µi) 2000 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.441 |
Packaging Box | Effective Length (le) mm 67.8 |
Part Status Active | Effective Area (Ae) mm² 153.8 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 127.5 |
Supplier Device Package PQ 32 x 30 | Effective Magnetic Volume (Ve) mm³ 10440.0 |
Material N95 | Finish Uncoated |
Inductance Factor (Al) 6.1 µH | Height 0.597" (15.17mm) |
Tolerance -20%, +30% | Length 1.260" (32.00mm) |
Gap Ungapped | Width 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,38000 Kč | 160,38 Kč |
| 10 | 108,26100 Kč | 1 082,61 Kč |
| 25 | 90,93000 Kč | 2 273,25 Kč |
| 75 | 74,96853 Kč | 5 622,64 Kč |
| Unit Price without VAT: | 160,38000 Kč |
|---|---|
| Unit Price with VAT: | 194,05980 Kč |


