




B65879B0000R087 | |
|---|---|
DigiKey Part Number | 495-76741-ND |
Manufacturer | |
Manufacturer Product Number | B65879B0000R087 |
Description | FERRITE CORE PQ 4.8UH N87 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.597" (15.17mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65879B0000R087 Models |
Category | Effective Permeability (µe) 1700.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.441 |
Packaging Box | Effective Length (le) mm 67.8 |
Part Status Active | Effective Area (Ae) mm² 153.8 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 127.5 |
Supplier Device Package PQ 32 x 30 | Effective Magnetic Volume (Ve) mm³ 10440.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 4.8 µH | Height 0.597" (15.17mm) |
Tolerance -20%, +30% | Length 1.260" (32.00mm) |
Gap Ungapped | Width 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,57000 Kč | 140,57 Kč |
| 10 | 95,10100 Kč | 951,01 Kč |
| 25 | 80,04360 Kč | 2 001,09 Kč |
| 75 | 64,13760 Kč | 4 810,32 Kč |
| Unit Price without VAT: | 140,57000 Kč |
|---|---|
| Unit Price with VAT: | 170,08970 Kč |



