




B65879A0000R095 | |
|---|---|
DigiKey Part Number | 495-76757-ND |
Manufacturer | |
Manufacturer Product Number | B65879A0000R095 |
Description | FERRITE CORE PQ 7.6UH N95 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.404" (10.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65879A0000R095 Models |
Category | Effective Permeability (µe) 1895.0 |
Manufacturer TDK | Initial Permeability (µi) 2000 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.314 |
Packaging Box | Effective Length (le) mm 48.4 |
Part Status Active | Effective Area (Ae) mm² 154.2 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 127.5 |
Supplier Device Package PQ 32 x 20 | Effective Magnetic Volume (Ve) mm³ 7460.0 |
Material N95 | Finish Uncoated |
Inductance Factor (Al) 7.6 µH | Height 0.404" (10.25mm) |
Tolerance -20%, +30% | Length 1.260" (32.00mm) |
Gap Ungapped | Width 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,66000 Kč | 191,66 Kč |
| 10 | 128,76200 Kč | 1 287,62 Kč |
| 25 | 107,84800 Kč | 2 696,20 Kč |
| 50 | 93,29500 Kč | 4 664,75 Kč |
| 120 | 92,42808 Kč | 11 091,37 Kč |
| Unit Price without VAT: | 191,66000 Kč |
|---|---|
| Unit Price with VAT: | 231,90860 Kč |



