
B65877A0000R097 | |
|---|---|
DigiKey Part Number | 495-77410-ND |
Manufacturer | |
Manufacturer Product Number | B65877A0000R097 |
Description | FERRITE CORE PQ 4.65UH N97 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PQ Type 1.043" (26.50mm) Length 0.748" (19.00mm) Width Diameter 0.487" (12.38mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65877A0000R097 Models |
Category | Effective Permeability (µe) 1620.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.44 |
Packaging Box | Effective Length (le) mm 53.6 |
Part Status Active | Effective Area (Ae) mm² 122.0 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 108.7 |
Supplier Device Package PQ 26 x 25 | Effective Magnetic Volume (Ve) mm³ 6530.0 |
Material N97 | Finish Uncoated |
Inductance Factor (Al) 4.65 µH | Height 0.487" (12.38mm) |
Tolerance -20%, +30% | Length 1.043" (26.50mm) |
Gap Ungapped | Width 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 99,41800 Kč | 994,18 Kč |
| 25 | 83,63040 Kč | 2 090,76 Kč |
| 50 | 72,65220 Kč | 3 632,61 Kč |
| 200 | 67,66565 Kč | 13 533,13 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |



