Uncoated N87 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.319" (8.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65875B0000R087

DigiKey Part Number
495-76717-ND
Manufacturer
Manufacturer Product Number
B65875B0000R087
Description
FERRITE CORE PQ 3.1UH N87 2PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.319" (8.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65875B0000R087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1430.0
Manufacturer
TDK
Initial Permeability (µi)
2200
Series
Core Factor (ΣI/A) mm⁻¹
0.579
Packaging
Box
Effective Length (le) mm
37.0
Part Status
Active
Effective Area (Ae) mm²
64.0
Core Type
PQ
Minimum Core Cross Section (Amin) mm²
57.6
Supplier Device Package
PQ 20 x 16
Effective Magnetic Volume (Ve) mm³
2367.0
Material
N87
Finish
Uncoated
Inductance Factor (Al)
3.1 µH
Height
0.319" (8.10mm)
Tolerance
-20%, +30%
Length
0.807" (20.50mm)
Gap
Ungapped
Width
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
173,83000 Kč73,83 Kč
1050,63700 Kč506,37 Kč
2542,98720 Kč1 074,68 Kč
5037,69420 Kč1 884,71 Kč
24030,17008 Kč7 240,82 Kč
Manufacturers Standard Package
Unit Price without VAT:73,83000 Kč
Unit Price with VAT:89,33430 Kč