Uncoated N87 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.398" (10.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65875A0000R087

DigiKey Part Number
495-76699-ND
Manufacturer
Manufacturer Product Number
B65875A0000R087
Description
FERRITE CORE PQ 2.65UH N87 2PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.398" (10.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65875A0000R087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 20 x 20
Material
N87
Diameter
-
Inductance Factor (Al)
2.65 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
1515.0
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
0.718
Effective Length (le) mm
45.2
Effective Area (Ae) mm²
62.9
Minimum Core Cross Section (Amin) mm²
54.4
Effective Magnetic Volume (Ve) mm³
2843.0
Finish
Uncoated
Height
0.398" (10.10mm)
Length
0.807" (20.50mm)
Width
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1052,43200 Kč524,32 Kč
2544,50720 Kč1 112,68 Kč
5039,01000 Kč1 950,50 Kč
24031,41300 Kč7 539,12 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč