



B65847A0000R087 | |
|---|---|
DigiKey Part Number | 495-5325-ND |
Manufacturer | |
Manufacturer Product Number | B65847A0000R087 |
Description | FERRITE CORE EP 4UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.965" (24.50mm) Length 0.602" (15.30mm) Width Diameter 0.425" (10.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65847A0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 20 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 4 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1630.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.51 | |
Effective Length (le) mm | 40.0 | |
Effective Area (Ae) mm² | 78.0 | |
Minimum Core Cross Section (Amin) mm² | 60.0 | |
Effective Magnetic Volume (Ve) mm³ | 3120.0 | |
Finish | Uncoated | |
Height | 0.425" (10.80mm) | |
Length | 0.965" (24.50mm) | |
Width | 0.602" (15.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 83,82400 Kč | 838,24 Kč |
| 25 | 70,71280 Kč | 1 767,82 Kč |
| 50 | 61,59560 Kč | 3 079,78 Kč |
| 200 | 55,05675 Kč | 11 011,35 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |



