Uncoated N87 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65839A0250E087

DigiKey Part Number
B65839A0250E087-ND
Manufacturer
Manufacturer Product Number
B65839A0250E087
Description
FERRITE CORE EP 250NH N87 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65839A0250E087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
EP
Supplier Device Package
EP 7
Material
N87
Diameter
-
Inductance Factor (Al)
250 nH
Tolerance
±7%
Gap
Gapped
Effective Permeability (µe)
303.0
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
1.52
Effective Length (le) mm
15.7
Effective Area (Ae) mm²
10.3
Minimum Core Cross Section (Amin) mm²
8.5
Effective Magnetic Volume (Ve) mm³
162.0
Finish
Uncoated
Height
0.148" (3.75mm)
Length
0.370" (9.40mm)
Width
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 990
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1019,46500 Kč194,65 Kč
2516,68920 Kč417,23 Kč
5014,77840 Kč738,92 Kč
10013,00830 Kč1 300,83 Kč
25010,85764 Kč2 714,41 Kč
5009,70612 Kč4 853,06 Kč
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč