
B65839A0000R030 | |
|---|---|
DigiKey Part Number | 495-76570-ND |
Manufacturer | |
Manufacturer Product Number | B65839A0000R030 |
Description | FERRITE CORE EP 2UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65839A0000R030 Models |
Category | Effective Permeability (µe) 2430.0 |
Manufacturer TDK | Initial Permeability (µi) 4300 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.52 |
Packaging Box | Effective Length (le) mm 15.7 |
Part Status Active | Effective Area (Ae) mm² 10.3 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 8.5 |
Supplier Device Package EP 7 | Effective Magnetic Volume (Ve) mm³ 162.0 |
Material N30 | Finish Uncoated |
Inductance Factor (Al) 2 µH | Height 0.148" (3.75mm) |
Tolerance -20%, +30% | Length 0.370" (9.40mm) |
Gap Ungapped | Width 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 22,04400 Kč | 220,44 Kč |
| 25 | 18,90360 Kč | 472,59 Kč |
| 50 | 16,73440 Kč | 836,72 Kč |
| 100 | 14,72400 Kč | 1 472,40 Kč |
| 250 | 12,28304 Kč | 3 070,76 Kč |
| 500 | 10,58374 Kč | 5 291,87 Kč |
| 2 000 | 10,00543 Kč | 20 010,86 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |






