Uncoated N41 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.265" (6.75mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65819J0160J041

DigiKey Part Number
B65819J0160J041-ND
Manufacturer
Manufacturer Product Number
B65819J0160J041
Description
FERRITE CORE RM 160NH N41 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N41 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.265" (6.75mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65819J0160J041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
90.0
Manufacturer
TDK
Initial Permeability (µi)
2800
Series
Core Factor (ΣI/A) mm⁻¹
0.7
Packaging
Box
Effective Length (le) mm
30.4
Part Status
Active
Effective Area (Ae) mm²
43.0
Core Type
RM
Minimum Core Cross Section (Amin) mm²
39.0
Supplier Device Package
RM 7
Effective Magnetic Volume (Ve) mm³
1310.0
Material
N41
Finish
Uncoated
Inductance Factor (Al)
160 nH
Height
0.265" (6.75mm)
Tolerance
±5%
Length
0.799" (20.30mm)
Gap
Gapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00036,16344 Kč36 163,44 Kč
Unit Price without VAT:36,16344 Kč
Unit Price with VAT:43,75776 Kč