Uncoated T38 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.265" (6.75mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65819J0000Y038

DigiKey Part Number
B65819J0000Y038-ND
Manufacturer
Manufacturer Product Number
B65819J0000Y038
Description
FERRITE CORE RM 10UH T38 2PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated T38 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.265" (6.75mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65819J0000Y038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
5630.0
Manufacturer
TDK
Initial Permeability (µi)
2300
Series
Core Factor (ΣI/A) mm⁻¹
0.7
Packaging
Box
Effective Length (le) mm
30.4
Part Status
Active
Effective Area (Ae) mm²
43.0
Core Type
RM
Minimum Core Cross Section (Amin) mm²
39.0
Supplier Device Package
RM 7
Effective Magnetic Volume (Ve) mm³
1310.0
Material
T38
Finish
Uncoated
Inductance Factor (Al)
10 µH
Height
0.265" (6.75mm)
Tolerance
-30%, +40%
Length
0.799" (20.30mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00031,59859 Kč31 598,59 Kč
Unit Price without VAT:31,59859 Kč
Unit Price with VAT:38,23429 Kč