



B65815E1000J041 | |
|---|---|
DigiKey Part Number | 495-5292-ND |
Manufacturer | |
Manufacturer Product Number | B65815E1000J041 |
Description | FERRITE CORE RM 1UH N41 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65815E1000J041 Models |
Category | Effective Permeability (µe) 311.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.39 |
Packaging Box | Effective Length (le) mm 57.0 |
Part Status Active | Effective Area (Ae) mm² 146.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 125.0 |
Supplier Device Package RM 12 | Effective Magnetic Volume (Ve) mm³ 8320.0 |
Material N41 | Finish Uncoated |
Inductance Factor (Al) 1 µH | Height 0.484" (12.30mm) |
Tolerance ±5% | Length 1.480" (37.60mm) |
Gap Gapped | Width 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,20000 Kč | 146,20 Kč |
| 10 | 98,83400 Kč | 988,34 Kč |
| 25 | 83,13840 Kč | 2 078,46 Kč |
| 50 | 72,23520 Kč | 3 611,76 Kč |
| 100 | 67,18390 Kč | 6 718,39 Kč |
| Unit Price without VAT: | 146,20000 Kč |
|---|---|
| Unit Price with VAT: | 176,90200 Kč |





