
B65815E0400J087 | |
|---|---|
DigiKey Part Number | 495-B65815E0400J087-ND |
Manufacturer | |
Manufacturer Product Number | B65815E0400J087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65815E0400J087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 12 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.39 | |
Effective Length (le) mm | 57.0 | |
Effective Area (Ae) mm² | 146.0 | |
Minimum Core Cross Section (Amin) mm² | 125.0 | |
Effective Magnetic Volume (Ve) mm³ | 8320.0 | |
Finish | Uncoated | |
Height | 0.484" (12.30mm) | |
Length | 1.480" (37.60mm) | |
Width | 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 88,40200 Kč | 884,02 Kč |
| 25 | 74,50080 Kč | 1 862,52 Kč |
| 50 | 64,84600 Kč | 3 242,30 Kč |
| 100 | 58,67680 Kč | 5 867,68 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |





