Uncoated N41 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65815E0400J041

DigiKey Part Number
495-5296-ND
Manufacturer
Manufacturer Product Number
B65815E0400J041
Description
FERRITE CORE RM 400NH N41 2PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N41 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65815E0400J041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
124.0
Manufacturer
TDK
Initial Permeability (µi)
2800
Series
Core Factor (ΣI/A) mm⁻¹
0.39
Packaging
Box
Effective Length (le) mm
57.0
Part Status
Active
Effective Area (Ae) mm²
146.0
Core Type
RM
Minimum Core Cross Section (Amin) mm²
125.0
Supplier Device Package
RM 12
Effective Magnetic Volume (Ve) mm³
8320.0
Material
N41
Finish
Uncoated
Inductance Factor (Al)
400 nH
Height
0.484" (12.30mm)
Tolerance
±5%
Length
1.480" (37.60mm)
Gap
Gapped
Width
0.634" (16.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1148,49000 Kč148,49 Kč
10100,39800 Kč1 003,98 Kč
2584,43160 Kč2 110,79 Kč
5073,34040 Kč3 667,02 Kč
10068,46030 Kč6 846,03 Kč
Manufacturers Standard Package
Unit Price without VAT:148,49000 Kč
Unit Price with VAT:179,67290 Kč