
B65815E0250A087 | |
|---|---|
DigiKey Part Number | 495-5295-ND |
Manufacturer | |
Manufacturer Product Number | B65815E0250A087 |
Description | FERRITE CORE RM N87 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65815E0250A087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.39 |
Manufacturer TDK | Effective Length (le) mm 57.0 |
Series | Effective Area (Ae) mm² 146.0 |
Packaging Box | Effective Magnetic Volume (Ve) mm³ 8320.0 |
Part Status Active | Finish Uncoated |
Core Type RM | Height 0.484" (12.30mm) |
Supplier Device Package RM 12 | Length 1.480" (37.60mm) |
Material N87 | Width 0.634" (16.10mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,77000 Kč | 140,77 Kč |
| 10 | 95,53900 Kč | 955,39 Kč |
| 25 | 80,52720 Kč | 2 013,18 Kč |
| 50 | 70,10780 Kč | 3 505,39 Kč |
| 100 | 60,40380 Kč | 6 040,38 Kč |
| 300 | 57,18857 Kč | 17 156,57 Kč |
| Unit Price without VAT: | 140,77000 Kč |
|---|---|
| Unit Price with VAT: | 170,33170 Kč |





