Uncoated N87 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height
B65815E0160A087
B65815E0160A087

B65815E0160A087

DigiKey Part Number
495-75900-ND
Manufacturer
Manufacturer Product Number
B65815E0160A087
Description
FERRITE CORE RM N87
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65815E0160A087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.39
Manufacturer
TDK
Effective Length (le) mm
57.0
Series
Effective Area (Ae) mm²
146.0
Packaging
Box
Minimum Core Cross Section (Amin) mm²
125.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
8320.0
Core Type
RM
Finish
Uncoated
Supplier Device Package
RM 12
Height
0.484" (12.30mm)
Material
N87
Length
1.480" (37.60mm)
Gap
Gapped
Width
0.634" (16.10mm)
Initial Permeability (µi)
2200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1129,51000 Kč129,51 Kč
1087,80200 Kč878,02 Kč
2573,99520 Kč1 849,88 Kč
5064,40600 Kč3 220,30 Kč
10058,27860 Kč5 827,86 Kč
Manufacturers Standard Package
Unit Price without VAT:129,51000 Kč
Unit Price with VAT:156,70710 Kč