



B65813J1600K041 | |
|---|---|
DigiKey Part Number | 495-5274-ND |
Manufacturer | |
Manufacturer Product Number | B65813J1600K041 |
Description | FERRITE CORE RM 1.6UH N41 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813J1600K041 Models |
Category | Effective Permeability (µe) 572.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.45 |
Packaging Box | Effective Length (le) mm 44.0 |
Part Status Active | Effective Area (Ae) mm² 98.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 90.0 |
Supplier Device Package RM 10 | Effective Magnetic Volume (Ve) mm³ 4310.0 |
Material N41 | Finish Uncoated |
Inductance Factor (Al) 1.6 µH | Height 0.368" (9.35mm) |
Tolerance ±10% | Length 1.122" (28.50mm) |
Gap Gapped | Width 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| 10 | 69,61600 Kč | 696,16 Kč |
| 25 | 58,87080 Kč | 1 471,77 Kč |
| 50 | 51,40880 Kč | 2 570,44 Kč |
| 200 | 44,12815 Kč | 8 825,63 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |









