
B65813J0250A087 | |
|---|---|
DigiKey Part Number | 495-B65813J0250A087-ND |
Manufacturer | |
Manufacturer Product Number | B65813J0250A087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813J0250A087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.45 |
Manufacturer TDK | Effective Length (le) mm 44.0 |
Series | Effective Area (Ae) mm² 98.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 90.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 4310.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 10 | Height 0.368" (9.35mm) |
Material N87 | Length 1.122" (28.50mm) |
Gap Gapped | Width 0.531" (13.50mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 60,79400 Kč | 607,94 Kč |
| 25 | 51,50480 Kč | 1 287,62 Kč |
| 50 | 45,05620 Kč | 2 252,81 Kč |
| 200 | 37,52945 Kč | 7 505,89 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |









