
B65813J0250A041 | |
|---|---|
DigiKey Part Number | 495-5276-ND |
Manufacturer | |
Manufacturer Product Number | B65813J0250A041 |
Description | FERRITE CORE RM 250NH N41 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813J0250A041 Models |
Category | Effective Permeability (µe) 89.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.45 |
Packaging Box | Effective Length (le) mm 44.0 |
Part Status Active | Effective Area (Ae) mm² 98.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 90.0 |
Supplier Device Package RM 10 | Effective Magnetic Volume (Ve) mm³ 4310.0 |
Material N41 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.368" (9.35mm) |
Tolerance ±3% | Length 1.122" (28.50mm) |
Gap Gapped | Width 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,71000 Kč | 80,71 Kč |
| 10 | 55,24600 Kč | 552,46 Kč |
| 25 | 46,85800 Kč | 1 171,45 Kč |
| 50 | 41,04360 Kč | 2 052,18 Kč |
| 200 | 33,47515 Kč | 6 695,03 Kč |
| Unit Price without VAT: | 80,71000 Kč |
|---|---|
| Unit Price with VAT: | 97,65910 Kč |









