
B65811P0000R087 | |
|---|---|
DigiKey Part Number | 495-B65811P0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65811P0000R087 |
Description | FERRITE CORE RM 4.1UH N87 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.228" (5.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811P0000R087 Models |
Category | Effective Permeability (µe) 1440.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.44 |
Packaging Tray | Effective Length (le) mm 28.7 |
Part Status Active | Effective Area (Ae) mm² 64.9 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 55.4 |
Supplier Device Package RM 8 LP | Effective Magnetic Volume (Ve) mm³ 1860.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 4.1 µH | Height 0.228" (5.80mm) |
Tolerance -20%, +30% | Length 0.913" (23.20mm) |
Gap Ungapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 57,72400 Kč | 577,24 Kč |
| 25 | 48,93360 Kč | 1 223,34 Kč |
| 50 | 42,84440 Kč | 2 142,22 Kč |
| 200 | 35,22940 Kč | 7 045,88 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |



