



B65811J1600K041 | |
|---|---|
DigiKey Part Number | 495-5251-ND |
Manufacturer | |
Manufacturer Product Number | B65811J1600K041 |
Description | FERRITE CORE RM 1.6UH N41 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J1600K041 Models |
Category | Effective Permeability (µe) 756.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Packaging Box | Effective Length (le) mm 38.0 |
Part Status Active | Effective Area (Ae) mm² 64.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 55.0 |
Supplier Device Package RM 8 | Effective Magnetic Volume (Ve) mm³ 2430.0 |
Material N41 | Finish Uncoated |
Inductance Factor (Al) 1.6 µH | Height 0.324" (8.25mm) |
Tolerance ±10% | Length 0.913" (23.20mm) |
Gap Gapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,22000 Kč | 88,22 Kč |
| 10 | 60,35600 Kč | 603,56 Kč |
| 25 | 51,19600 Kč | 1 279,90 Kč |
| 50 | 44,85180 Kč | 2 242,59 Kč |
| 200 | 33,44805 Kč | 6 689,61 Kč |
| 400 | 33,01425 Kč | 13 205,70 Kč |
| Unit Price without VAT: | 88,22000 Kč |
|---|---|
| Unit Price with VAT: | 106,74620 Kč |












