
B65811J0160A087 | |
|---|---|
DigiKey Part Number | 495-5253-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0160A087 |
Description | FERRITE CORE RM N87 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0160A087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Manufacturer TDK | Effective Length (le) mm 38.0 |
Series | Effective Area (Ae) mm² 64.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 55.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 2430.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 8 | Height 0.324" (8.25mm) |
Material N87 | Length 0.913" (23.20mm) |
Gap Gapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 43,03760 Kč | 1 075,94 Kč |
| 50 | 37,76280 Kč | 1 888,14 Kč |
| 200 | 32,89545 Kč | 6 579,09 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |











