



B65811J0000Y038 | |
|---|---|
DigiKey Part Number | 495-5261-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0000Y038 |
Description | FERRITE CORE RM 12.5UH T38 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0000Y038 Models |
Category | Effective Permeability (µe) 5910.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Packaging Box | Effective Length (le) mm 38.0 |
Part Status Active | Effective Area (Ae) mm² 64.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 55.0 |
Supplier Device Package RM 8 | Effective Magnetic Volume (Ve) mm³ 2430.0 |
Material T38 | Finish Uncoated |
Inductance Factor (Al) 12.5 µH | Height 0.324" (8.25mm) |
Tolerance -30%, +40% | Length 0.913" (23.20mm) |
Gap Ungapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 59,27100 Kč | 592,71 Kč |
| 25 | 50,22840 Kč | 1 255,71 Kč |
| 50 | 43,95500 Kč | 2 197,75 Kč |
| 200 | 36,40850 Kč | 7 281,70 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |












