
B65811J0000R049 | |
|---|---|
DigiKey Part Number | 495-5259-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0000R049 |
Description | FERRITE CORE RM 2.2UH N49 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0000R049 Models |
Category | Effective Permeability (µe) 1040.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Packaging Box | Effective Length (le) mm 38.0 |
Part Status Active | Effective Area (Ae) mm² 64.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 55.0 |
Supplier Device Package RM 8 | Effective Magnetic Volume (Ve) mm³ 2430.0 |
Material N49 | Finish Uncoated |
Inductance Factor (Al) 2.2 µH | Height 0.324" (8.25mm) |
Tolerance -20%, +30% | Length 0.913" (23.20mm) |
Gap Ungapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 56,08000 Kč | 560,80 Kč |
| 25 | 47,56720 Kč | 1 189,18 Kč |
| 50 | 41,65680 Kč | 2 082,84 Kč |
| 200 | 34,08830 Kč | 6 817,66 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |













