Uncoated N30 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65811J0000R030

DigiKey Part Number
495-5257-ND
Manufacturer
Manufacturer Product Number
B65811J0000R030
Description
FERRITE CORE RM 5.7UH N30 2PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N30 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65811J0000R030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
2690.0
Manufacturer
TDK
Initial Permeability (µi)
4300
Series
Core Factor (ΣI/A) mm⁻¹
0.59
Packaging
Box
Effective Length (le) mm
38.0
Part Status
Active
Effective Area (Ae) mm²
64.0
Core Type
RM
Minimum Core Cross Section (Amin) mm²
55.0
Supplier Device Package
RM 8
Effective Magnetic Volume (Ve) mm³
2430.0
Material
N30
Finish
Uncoated
Inductance Factor (Al)
5.7 µH
Height
0.324" (8.25mm)
Tolerance
-20%, +30%
Length
0.913" (23.20mm)
Gap
Ungapped
Width
0.433" (11.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
172,16000 Kč72,16 Kč
1049,42800 Kč494,28 Kč
2541,98640 Kč1 049,66 Kč
5036,82660 Kč1 841,33 Kč
20029,32285 Kč5 864,57 Kč
Manufacturers Standard Package
Unit Price without VAT:72,16000 Kč
Unit Price with VAT:87,31360 Kč