



B65811D0400A048 | |
|---|---|
DigiKey Part Number | 495-5248-ND |
Manufacturer | |
Manufacturer Product Number | B65811D0400A048 |
Description | FERRITE CORE RM 400NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811D0400A048 Models |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 215.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.68 |
Packaging Box | Effective Length (le) mm 35.1 |
Part Status Active | Effective Area (Ae) mm² 52.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1825.0 |
Supplier Device Package RM 8 | Finish Uncoated |
Material N48 | Height 0.324" (8.25mm) |
Inductance Factor (Al) 400 nH | Length 0.913" (23.20mm) |
Tolerance ±3% | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 72,38000 Kč | 723,80 Kč |
| 25 | 61,17120 Kč | 1 529,28 Kč |
| 50 | 53,39800 Kč | 2 669,90 Kč |
| 200 | 46,16620 Kč | 9 233,24 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |












