



B65807N0315A048 | |
|---|---|
DigiKey Part Number | 495-75211-ND |
Manufacturer | |
Manufacturer Product Number | B65807N0315A048 |
Description | FERRITE CORE RM 315NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 215.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.86 |
Packaging Box | Effective Length (le) mm 26.9 |
Part Status Active | Effective Area (Ae) mm² 31.3 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 840.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material N48 | Height 0.246" (6.25mm) |
Inductance Factor (Al) 315 nH | Length 0.701" (17.90mm) |
Tolerance ±3% | Width 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 53,94400 Kč | 539,44 Kč |
| 25 | 45,77560 Kč | 1 144,39 Kč |
| 50 | 40,11040 Kč | 2 005,52 Kč |
| 100 | 34,84200 Kč | 3 484,20 Kč |
| 250 | 32,49652 Kč | 8 124,13 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |















