



B65807N0063A033 | |
|---|---|
DigiKey Part Number | 495-5237-ND |
Manufacturer | |
Manufacturer Product Number | B65807N0063A033 |
Description | FERRITE CORE RM 63NH M33 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 43.2 |
Manufacturer TDK | Initial Permeability (µi) 750 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.86 |
Packaging Box | Effective Length (le) mm 26.9 |
Part Status Active | Effective Area (Ae) mm² 31.3 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 840.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material M33 | Height 0.246" (6.25mm) |
Inductance Factor (Al) 63 nH | Length 0.701" (17.90mm) |
Tolerance ±3% | Width 0.323" (8.20mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 61,83900 Kč | 618,39 Kč |
| 25 | 52,38600 Kč | 1 309,65 Kč |
| 50 | 45,82180 Kč | 2 291,09 Kč |
| 100 | 39,71770 Kč | 3 971,77 Kč |
| 250 | 38,25164 Kč | 9 562,91 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |















