
B65807J0400A087 | |
|---|---|
DigiKey Part Number | 495-76940-1-ND - Cut Tape (CT) 495-76940-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B65807J0400A087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J0400A087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Manufacturer TDK | Effective Length (le) mm 28.6 |
Series | Effective Area (Ae) mm² 36.6 |
Packaging Cut Tape (CT) Tape & Box (TB) | Minimum Core Cross Section (Amin) mm² 31.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 1050.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 6 | Height 0.246" (6.25mm) |
Material N87 | Length 0.701" (17.90mm) |
Gap Gapped | Width 0.323" (8.20mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 50,52100 Kč | 505,21 Kč |
| 25 | 42,96200 Kč | 1 074,05 Kč |
| 50 | 37,71660 Kč | 1 885,83 Kč |
| 100 | 32,84720 Kč | 3 284,72 Kč |
| 250 | 32,66028 Kč | 8 165,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,68342 Kč | 13 341,71 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |












