
B65807J0400A048 | |
|---|---|
DigiKey Part Number | 495-B65807J0400A048-ND |
Manufacturer | |
Manufacturer Product Number | B65807J0400A048 |
Description | FERRITE CORE RM 400NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J0400A048 Models |
Category | Effective Permeability (µe) 274.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Series | Effective Length (le) mm 28.6 |
Packaging Box | Effective Area (Ae) mm² 36.6 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 31.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1050.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material N48 | Height 0.246" (6.25mm) |
Inductance Factor (Al) 400 nH | Length 0.701" (17.90mm) |
Tolerance ±3% | Width 0.323" (8.20mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,61000 Kč | 63,61 Kč |
| 10 | 43,79700 Kč | 437,97 Kč |
| 25 | 37,24800 Kč | 931,20 Kč |
| 50 | 32,71400 Kč | 1 635,70 Kč |
| 100 | 28,50530 Kč | 2 850,53 Kč |
| 250 | 25,38364 Kč | 6 345,91 Kč |
| Unit Price without VAT: | 63,61000 Kč |
|---|---|
| Unit Price with VAT: | 76,96810 Kč |











