



B65807J0160A087 | |
|---|---|
DigiKey Part Number | 495-5224-ND |
Manufacturer | |
Manufacturer Product Number | B65807J0160A087 |
Description | FERRITE CORE RM 160NH N87 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J0160A087 Models |
Category | Effective Permeability (µe) 99.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Series | Effective Length (le) mm 28.6 |
Packaging Box | Effective Area (Ae) mm² 36.6 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 31.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1050.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material N87 | Height 0.246" (6.25mm) |
Inductance Factor (Al) 160 nH | Length 0.701" (17.90mm) |
Tolerance ±3% | Width 0.323" (8.20mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 45,71300 Kč | 457,13 Kč |
| 25 | 38,87160 Kč | 971,79 Kč |
| 50 | 34,12600 Kč | 1 706,30 Kč |
| 100 | 29,71850 Kč | 2 971,85 Kč |
| 250 | 26,68340 Kč | 6 670,85 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |
















