
B65807C0250A048 | |
|---|---|
DigiKey Part Number | 495-76943-1-ND - Cut Tape (CT) 495-76943-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B65807C0250A048 |
Description | FERRITE CORE RM 250NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807C0250A048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 | |
Material | N48 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 171.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.86 | |
Effective Length (le) mm | 26.9 | |
Effective Area (Ae) mm² | 31.3 | |
Effective Magnetic Volume (Ve) mm³ | 840.0 | |
Finish | Uncoated | |
Height | 0.246" (6.25mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 25 | 41,45000 Kč | 1 036,25 Kč |
| 50 | 36,40640 Kč | 1 820,32 Kč |
| 100 | 31,72170 Kč | 3 172,17 Kč |
| 250 | 31,28200 Kč | 7 820,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,55708 Kč | 12 778,54 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |











