



B65807C0000R048 | |
|---|---|
DigiKey Part Number | 495-5223-ND |
Manufacturer | |
Manufacturer Product Number | B65807C0000R048 |
Description | FERRITE CORE RM 2.2UH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807C0000R048 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1500.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.86 |
Packaging Box | Effective Length (le) mm 26.9 |
Part Status Active | Effective Area (Ae) mm² 31.3 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 840.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material N48 | Height 0.246" (6.25mm) |
Inductance Factor (Al) 2.2 µH | Length 0.701" (17.90mm) |
Tolerance -20%, +30% | Width 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 43,19300 Kč | 431,93 Kč |
| 25 | 36,73800 Kč | 918,45 Kč |
| 50 | 32,27820 Kč | 1 613,91 Kč |
| 100 | 28,13310 Kč | 2 813,31 Kč |
| 250 | 24,93556 Kč | 6 233,89 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |















