Uncoated N48 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N48 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height
B65805N0250A048
B65805N0250A048

B65805N0250A048

DigiKey Part Number
495-5212-ND
Manufacturer
Manufacturer Product Number
B65805N0250A048
Description
FERRITE CORE RM 250NH N48 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Gapped
Manufacturer
TDK
Effective Permeability (µe)
199.0
Series
Core Factor (ΣI/A) mm⁻¹
1.0
Packaging
Box
Effective Length (le) mm
20.8
Part Status
Active
Effective Area (Ae) mm²
20.8
Core Type
RM
Effective Magnetic Volume (Ve) mm³
433.0
Supplier Device Package
RM 5
Finish
Uncoated
Material
N48
Height
0.207" (5.25mm)
Inductance Factor (Al)
250 nH
Length
0.575" (14.60mm)
Tolerance
±3%
Width
0.268" (6.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1056,50600 Kč565,06 Kč
2547,97640 Kč1 199,41 Kč
5042,06320 Kč2 103,16 Kč
10036,57010 Kč3 657,01 Kč
25030,47900 Kč7 619,75 Kč
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč