
B65805N0100A033 | |
|---|---|
DigiKey Part Number | 495-5211-ND |
Manufacturer | |
Manufacturer Product Number | B65805N0100A033 |
Description | FERRITE CORE RM 100NH M33 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 79.6 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.0 |
Packaging Box | Effective Length (le) mm 20.8 |
Part Status Active | Effective Area (Ae) mm² 20.8 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 433.0 |
Supplier Device Package RM 5 | Finish Uncoated |
Material M33 | Height 0.207" (5.25mm) |
Inductance Factor (Al) 100 nH | Length 0.575" (14.60mm) |
Tolerance ±3% | Width 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 56,38000 Kč | 563,80 Kč |
| 25 | 47,81680 Kč | 1 195,42 Kč |
| 50 | 41,87840 Kč | 2 093,92 Kč |
| 100 | 36,35170 Kč | 3 635,17 Kč |
| 250 | 34,25864 Kč | 8 564,66 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |














