
B65805J0160A087 | |
|---|---|
DigiKey Part Number | 495-5204-ND |
Manufacturer | |
Manufacturer Product Number | B65805J0160A087 |
Description | FERRITE CORE RM 160NH N87 2PCS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805J0160A087 Models |
Category | Effective Permeability (µe) 118.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.93 |
Series | Effective Length (le) mm 22.1 |
Packaging Box | Effective Area (Ae) mm² 23.8 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 18.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 526.0 |
Supplier Device Package RM 5 | Finish Uncoated |
Material N87 | Height 0.207" (5.25mm) |
Inductance Factor (Al) 160 nH | Length 0.575" (14.60mm) |
Tolerance ±3% | Width 0.268" (6.80mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 42,81500 Kč | 428,15 Kč |
| 25 | 36,42720 Kč | 910,68 Kč |
| 50 | 32,00520 Kč | 1 600,26 Kč |
| 100 | 27,89790 Kč | 2 789,79 Kč |
| 250 | 24,67768 Kč | 6 169,42 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |














