



B65805J0000R041 | |
|---|---|
DigiKey Part Number | 495-5206-ND |
Manufacturer | |
Manufacturer Product Number | B65805J0000R041 |
Description | FERRITE CORE RM 2.6UH N41 2PCS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805J0000R041 Models |
Category | Effective Permeability (µe) 1920.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.93 |
Packaging Box | Effective Length (le) mm 22.1 |
Part Status Active | Effective Area (Ae) mm² 23.8 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 18.0 |
Supplier Device Package RM 5 | Effective Magnetic Volume (Ve) mm³ 526.0 |
Material N41 | Finish Uncoated |
Inductance Factor (Al) 2.6 µH | Height 0.207" (5.25mm) |
Tolerance -20%, +30% | Length 0.575" (14.60mm) |
Gap Ungapped | Width 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 25 | 32,37040 Kč | 809,26 Kč |
| 50 | 28,48160 Kč | 1 424,08 Kč |
| 100 | 24,86790 Kč | 2 486,79 Kč |
| 250 | 21,41796 Kč | 5 354,49 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |














