
B65805C0250A048 | |
|---|---|
DigiKey Part Number | 495-B65805C0250A048-ND |
Manufacturer | |
Manufacturer Product Number | B65805C0250A048 |
Description | FERRITE CORE RM 250NH N48 2PCS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805C0250A048 Models |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 199.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.0 |
Packaging Box | Effective Length (le) mm 20.8 |
Part Status Active | Effective Area (Ae) mm² 20.8 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 433.0 |
Supplier Device Package RM 5 | Finish Uncoated |
Material N48 | Height 0.207" (5.25mm) |
Inductance Factor (Al) 250 nH | Length 0.575" (14.60mm) |
Tolerance ±3% | Width 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 41,36600 Kč | 413,66 Kč |
| 25 | 35,20960 Kč | 880,24 Kč |
| 50 | 30,95100 Kč | 1 547,55 Kč |
| 100 | 26,99080 Kč | 2 699,08 Kč |
| 250 | 23,69164 Kč | 5 922,91 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |












