
B65805C0100A033 | |
|---|---|
DigiKey Part Number | 495-76948-1-ND - Cut Tape (CT) 495-76948-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B65805C0100A033 |
Description | FERRITE CORE RM 100NH M33 2PCS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805C0100A033 Models |
Category | Effective Permeability (µe) 79.6 |
Manufacturer TDK | Initial Permeability (µi) 750 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.0 |
Packaging Cut Tape (CT) Tape & Box (TB) | Effective Length (le) mm 20.8 |
Part Status Active | Effective Area (Ae) mm² 20.8 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 433.0 |
Supplier Device Package RM 5 | Finish Uncoated |
Material M33 | Height 0.207" (5.25mm) |
Inductance Factor (Al) 100 nH | Length 0.575" (14.60mm) |
Tolerance ±3% | Width 0.268" (6.80mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 51,84400 Kč | 518,44 Kč |
| 25 | 44,07080 Kč | 1 101,77 Kč |
| 50 | 38,68260 Kč | 1 934,13 Kč |
| 100 | 33,68290 Kč | 3 368,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,51788 Kč | 13 758,94 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |
















