
B65803P0000R087 | |
|---|---|
DigiKey Part Number | 495-5198-ND |
Manufacturer | |
Manufacturer Product Number | B65803P0000R087 |
Description | FERRITE CORE RM 1.3UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.154" (3.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803P0000R087 Models |
Category | Effective Permeability (µe) 1230.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.2 |
Packaging Box | Effective Length (le) mm 17.3 |
Part Status Active | Effective Area (Ae) mm² 14.5 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 11.3 |
Supplier Device Package RM 4 LP | Effective Magnetic Volume (Ve) mm³ 251.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 1.3 µH | Height 0.154" (3.90mm) |
Tolerance -20%, +30% | Length 0.433" (11.00mm) |
Gap Ungapped | Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 41,13500 Kč | 411,35 Kč |
| 25 | 35,00800 Kč | 875,20 Kč |
| 50 | 30,77460 Kč | 1 538,73 Kč |
| 100 | 26,83960 Kč | 2 683,96 Kč |
| 250 | 23,52784 Kč | 5 881,96 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |










