
B65803P0000R049 | |
|---|---|
DigiKey Part Number | 495-5197-ND |
Manufacturer | |
Manufacturer Product Number | B65803P0000R049 |
Description | FERRITE CORE RM 950NH N49 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.154" (3.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803P0000R049 Models |
Category | Effective Permeability (µe) 900.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.2 |
Packaging Box | Effective Length (le) mm 17.3 |
Part Status Active | Effective Area (Ae) mm² 14.5 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 11.3 |
Supplier Device Package RM 4 LP | Effective Magnetic Volume (Ve) mm³ 251.0 |
Material N49 | Finish Uncoated |
Inductance Factor (Al) 950 nH | Height 0.154" (3.90mm) |
Tolerance -20%, +30% | Length 0.433" (11.00mm) |
Gap Ungapped | Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 40,25300 Kč | 402,53 Kč |
| 25 | 34,28560 Kč | 857,14 Kč |
| 50 | 30,14060 Kč | 1 507,03 Kč |
| 100 | 26,29580 Kč | 2 629,58 Kč |
| 250 | 22,94324 Kč | 5 735,81 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |









