Uncoated M33 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65803N0063A033

DigiKey Part Number
495-5196-ND
Manufacturer
Manufacturer Product Number
B65803N0063A033
Description
FERRITE CORE RM 63NH M33 2PCS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Uncoated M33 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
96.0
Manufacturer
TDK
Initial Permeability (µi)
750
Series
Core Factor (ΣI/A) mm⁻¹
1.9
Packaging
Box
Effective Length (le) mm
21.0
Part Status
Active
Effective Area (Ae) mm²
11.0
Core Type
RM
Effective Magnetic Volume (Ve) mm³
231.0
Supplier Device Package
RM 4
Finish
Uncoated
Material
M33
Height
0.207" (5.25mm)
Inductance Factor (Al)
63 nH
Length
0.433" (11.00mm)
Tolerance
±3%
Width
0.181" (4.60mm)
Gap
Gapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 304
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1101,15000 Kč101,15 Kč
1068,90700 Kč689,07 Kč
2558,27880 Kč1 456,97 Kč
5050,90420 Kč2 545,21 Kč
10044,03850 Kč4 403,85 Kč
25043,59552 Kč10 898,88 Kč
Unit Price without VAT:101,15000 Kč
Unit Price with VAT:122,39150 Kč