
B65803J0000Y038 | |
|---|---|
DigiKey Part Number | 495-B65803J0000Y038-ND |
Manufacturer | |
Manufacturer Product Number | B65803J0000Y038 |
Description | FERRITE CORE RM 3.7UH T38 2PCS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803J0000Y038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 4 | |
Material | T38 | |
Diameter | - | |
Inductance Factor (Al) | 3.7 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 4980.0 | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.7 | |
Effective Length (le) mm | 22.0 | |
Effective Area (Ae) mm² | 13.0 | |
Minimum Core Cross Section (Amin) mm² | 11.3 | |
Effective Magnetic Volume (Ve) mm³ | 286.0 | |
Finish | Uncoated | |
Height | 0.207" (5.25mm) | |
Length | 0.433" (11.00mm) | |
Width | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 41,78600 Kč | 417,86 Kč |
| 25 | 35,56240 Kč | 889,06 Kč |
| 50 | 31,25760 Kč | 1 562,88 Kč |
| 100 | 27,25540 Kč | 2 725,54 Kč |
| 250 | 23,97972 Kč | 5 994,93 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |




